
8-34318-3 | |
|---|---|
DigiKey Part Number | A136797-ND |
Manufacturer | |
Manufacturer Product Number | 8-34318-3 |
Description | CONN INLINE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-34318-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,74700 € | 37,35 € |
| 100 | 0,71130 € | 71,13 € |
| 250 | 0,66664 € | 166,66 € |
| 500 | 0,63480 € | 317,40 € |
| 1.000 | 0,60449 € | 604,49 € |
| 2.500 | 0,56665 € | 1.416,62 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




