34176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34176-1

DigiKey Part Number
A136794-ND
Manufacturer
Manufacturer Product Number
8-34176-1
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-34176-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.406" (10.31mm)
Length - Overall
1.095" (27.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.296" (7.52mm)
Length - Termination
0.591" (15.01mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57600 €5,76 €
250,53960 €13,49 €
500,51380 €25,69 €
1000,48920 €48,92 €
3000,45270 €135,81 €
5000,43666 €218,33 €
1.0000,41580 €415,80 €
2.5000,38977 €974,43 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €