8-338728-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-338728-6

DigiKey Part Number
A116321TR-ND - Tape & Reel (TR)
A116321CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-338728-6
Description
CONN HEADER SMD 16POS 2.54MM
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
8-338728-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Red
Current Rating (Amps)
1.5A
Voltage Rating
230V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,29500 €32,95 €
1002,68580 €268,58 €
5002,32880 €1.164,40 €
1.0002,20795 €2.207,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5002,55656 €19.174,20 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €