
8-321235-5 | |
|---|---|
DigiKey Part Number | 8-321235-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-321235-5 |
Description | CONN ADPT 0.25 TAB TO 0.25 TAB |
Customer Reference | |
Detailed Description | Terminal Adapter Connector To 0.25" (6.35mm) 1/4" Quick Connect, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Part Status | Obsolete | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | Natural | |
Base Product Number |

