
8-31897-1 | |
|---|---|
DigiKey Part Number | A136690-ND |
Manufacturer | |
Manufacturer Product Number | 8-31897-1 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-31897-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,80520 € | 20,13 € |
| 50 | 0,76700 € | 38,35 € |
| 100 | 0,73030 € | 73,03 € |
| 300 | 0,67573 € | 202,72 € |
| 500 | 0,65178 € | 325,89 € |
| 1.000 | 0,62066 € | 620,66 € |
| 2.500 | 0,58181 € | 1.454,53 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |














