
8-2834334-2 | |
|---|---|
DigiKey Part Number | A145001TR-ND - Tape & Reel (TR) A145001CT-ND - Cut Tape (CT) A145001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2834334-2 |
Description | 4.0PITCH W/CAP ITB_2P_WHITE/BLAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Board Cutout, Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Black, White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,51310 € | 51,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43504 € | 217,52 € |
| 1.000 | 0,41427 € | 414,27 € |
| 1.500 | 0,40257 € | 603,86 € |
| 2.500 | 0,38832 € | 970,80 € |
| 3.500 | 0,37922 € | 1.327,27 € |
| 5.000 | 0,36980 € | 1.849,00 € |
| 12.500 | 0,34666 € | 4.333,25 € |
| 25.000 | 0,33013 € | 8.253,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

