
8-215083-6 | |
|---|---|
DigiKey Part Number | A99458TR-ND - Tape & Reel (TR) A99458CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-215083-6 |
Description | CONN PLUG 16POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-215083-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,79360 € | 44,84 € |
| 50 | 1,70780 € | 85,39 € |
| 100 | 1,62630 € | 162,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44820 € | 362,05 € |
| 500 | 1,37906 € | 689,53 € |
| 750 | 1,34017 € | 1.005,13 € |
| 1.250 | 1,29276 € | 1.615,95 € |
| 1.750 | 1,26245 € | 2.209,29 € |
| 2.500 | 1,23110 € | 3.077,75 € |
| 6.250 | 1,16408 € | 7.275,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











