8-215079-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-215079-2

DigiKey Part Number
A99469TR-ND - Tape & Reel (TR)
A99469CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8-215079-2
Description
CONN RCPT 12POS 0.1 TIN PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
8-215079-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,43400 €14,34 €
1001,21810 €121,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,08468 €271,17 €
5001,03290 €516,45 €
7501,00376 €752,82 €
1.2500,96823 €1.210,29 €
1.7500,94553 €1.654,68 €
2.5000,92205 €2.305,12 €
6.2500,86437 €5.402,31 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €