Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



8-1971772-7 | |
|---|---|
DigiKey Part Number | 8-1971772-7-ND |
Manufacturer | |
Manufacturer Product Number | 8-1971772-7 |
Description | CONN RCPT HSG 5POS 6.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1971772-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.600 | 0,22821 € | 4.929,34 € |
| Unit Price without VAT: | 0,22821 € |
|---|---|
| Unit Price with VAT: | 0,27157 € |












