
8-1437021-1 | |
|---|---|
DigiKey Part Number | A144956-ND |
Manufacturer | |
Manufacturer Product Number | 8-1437021-1 |
Description | CONN STRAIN RELIEF 50POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 8-1437021-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,57720 € | 39,43 € |
| 50 | 1,50160 € | 75,08 € |
| 100 | 1,42990 € | 142,99 € |
| 250 | 1,34036 € | 335,09 € |
| 500 | 1,27636 € | 638,18 € |
| 1.000 | 1,21546 € | 1.215,46 € |
| 2.500 | 1,13941 € | 2.848,53 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |














