



796980-6 | |
|---|---|
DigiKey Part Number | A114534-ND |
Manufacturer | |
Manufacturer Product Number | 796980-6 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796980-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,79200 € | 27,92 € |
| 25 | 2,44720 € | 61,18 € |
| 50 | 2,23280 € | 111,64 € |
| 100 | 2,05610 € | 205,61 € |
| 300 | 1,84290 € | 552,87 € |
| 500 | 1,76716 € | 883,58 € |
| 1.000 | 1,68367 € | 1.683,67 € |
| 5.000 | 1,58790 € | 7.939,50 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |




