



796911-3 | |
|---|---|
DigiKey Part Number | A139245-ND |
Manufacturer | |
Manufacturer Product Number | 796911-3 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796911-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | - | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,47800 € | 14,78 € |
| 25 | 1,28880 € | 32,22 € |
| 50 | 1,16900 € | 58,45 € |
| 200 | 0,98565 € | 197,13 € |
| 400 | 0,91890 € | 367,56 € |
| 600 | 0,88627 € | 531,76 € |
| 1.000 | 0,85109 € | 851,09 € |
| 5.000 | 0,77395 € | 3.869,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

