Similar
Similar

796697-2 | |
|---|---|
DigiKey Part Number | 796697-2-ND |
Manufacturer | |
Manufacturer Product Number | 796697-2 |
Description | TERM BLOCK HDR 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Blue |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776138-2 | TE Connectivity AMP Connectors | 0 | 1776138-2-ND | 0,38179 € | Direct |
| 1753437 | Phoenix Contact | 8.187 | 277-1073-ND | 0,54000 € | Similar |
| ELFH02250 | Amphenol PCD Shenzhen | 2.129 | APC1242-ND | 0,84000 € | Similar |
| OQ0253500000G | Amphenol Anytek | 1.402 | 609-4275-ND | 0,25000 € | Similar |
| TJ1131520000G | Amphenol Anytek | 0 | TJ1131520000G-ND | 1,13560 € | Similar |













