
796693-9 | |
|---|---|
DigiKey Part Number | 796693-9-ND |
Manufacturer | |
Manufacturer Product Number | 796693-9 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 796693-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.3-2mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | Side Stacking | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.31 Nm (2.7 Lb-In) | |
Wire Strip Length | 5-6mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.437" (11.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,26188 € | 3.409,50 € |
| Unit Price without VAT: | 4,26188 € |
|---|---|
| Unit Price with VAT: | 5,07164 € |





