Image for 796461-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796461-9

DigiKey Part Number
796461-9-ND
Manufacturer
Manufacturer Product Number
796461-9
Description
TERM BLK 9POS TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Obsolete
Color
Green
Number of Levels
1
Operating Temperature
-55°C ~ 105°C
Positions Per Level
9
Housing Material
Polyamide (PA FR15), Nylon FR15
Pitch
0.200" (5.08mm)
Contact Material - Plating
Brass - Nickel Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel, Stainless
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.