
794956-5 | |
|---|---|
DigiKey Part Number | A136619TR-ND - Tape & Reel (TR) A136619CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794956-5 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794956-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03760 € | 3,76 € |
| 250 | 0,03520 € | 8,80 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03191 € | 31,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,02377 € | 83,19 € |
| 7.000 | 0,02264 € | 158,48 € |
| 10.500 | 0,02200 € | 231,00 € |
| 17.500 | 0,02122 € | 371,35 € |
| 24.500 | 0,02072 € | 507,64 € |
| 35.000 | 0,02020 € | 707,00 € |
| 87.500 | 0,01894 € | 1.657,25 € |
| 175.000 | 0,01804 € | 3.157,00 € |
| 350.000 | 0,01718 € | 6.013,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


