794955-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794955-4

DigiKey Part Number
A111634TR-ND - Tape & Reel (TR)
A111634CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794955-4
Description
CONN PIN 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794955-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25700 €2,57 €
250,24120 €6,03 €
500,22960 €11,48 €
1000,21860 €21,86 €
2500,20488 €51,22 €
5000,19506 €97,53 €
1.0000,18575 €185,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,16152 €565,32 €
7.0000,15381 €1.076,67 €
10.5000,14947 €1.569,43 €
17.5000,14418 €2.523,15 €
24.5000,14080 €3.449,60 €
35.0000,13731 €4.805,85 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €