
794785-1 | |
|---|---|
DigiKey Part Number | A129055TR-ND - Tape & Reel (TR) A129055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794785-1 |
Description | 04P UMNL INTERFACE SEAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794785-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 4 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,26240 € | 31,56 € |
| 50 | 1,20200 € | 60,10 € |
| 100 | 1,14470 € | 114,47 € |
| 250 | 1,07292 € | 268,23 € |
| 500 | 1,02170 € | 510,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82699 € | 826,99 € |
| 2.000 | 0,79278 € | 1.585,56 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |








