
794440-1 | |
|---|---|
DigiKey Part Number | A32600TR-ND - Tape & Reel (TR) A32600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794440-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794440-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,08160 € | 8,16 € |
| 250 | 0,07648 € | 19,12 € |
| 500 | 0,07282 € | 36,41 € |
| 1.000 | 0,06934 € | 69,34 € |
| 2.500 | 0,06499 € | 162,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,05230 € | 366,10 € |
| 14.000 | 0,04980 € | 697,20 € |
| 21.000 | 0,04840 € | 1.016,40 € |
| 35.000 | 0,04668 € | 1.633,80 € |
| 49.000 | 0,04559 € | 2.233,91 € |
| 70.000 | 0,04498 € | 3.148,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





