794139-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,17526 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25.150
Unit Price: 0,09000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 15.682
Unit Price: 0,09000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,03372 €
Datasheet
794139-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794139-3

DigiKey Part Number
A111626TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
794139-3
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes