794036-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794036-1

DigiKey Part Number
A25435-ND
Manufacturer
Manufacturer Product Number
794036-1
Description
CONN PLUG 4POS IDC 18AWG TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Tin 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
794036-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
4
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,57500 €15,75 €
251,47560 €36,89 €
501,40480 €70,24 €
1001,33790 €133,79 €
2501,25404 €313,51 €
5001,19416 €597,08 €
1.0001,13717 €1.137,17 €
3.0001,05241 €3.157,23 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €