
794000-2 | |
|---|---|
DigiKey Part Number | A100824TR-ND - Tape & Reel (TR) A100824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794000-2 |
Description | CONN SOCKET 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794000-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,66680 € | 16,67 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,54340 € | 135,85 € |
| 500 | 0,51100 € | 255,50 € |
| 1.000 | 0,48055 € | 480,55 € |
| 2.500 | 0,44308 € | 1.107,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,60988 € | 24.395,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

















