
788862-3 | |
|---|---|
DigiKey Part Number | 788862-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 788862-3 |
Description | CONN XFP RCPT 30POS SLD R/A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type XFP | Base Product Number |
Number of Positions 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 8,45285 € | 20.286,84 € |
| Unit Price without VAT: | 8,45285 € |
|---|---|
| Unit Price with VAT: | 10,05889 € |

