
788109-1 | |
|---|---|
DigiKey Part Number | A118005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 788109-1 |
Description | TERM BLADE FEMALE 14-18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59986 € | 1.199,72 € |
| Unit Price without VAT: | 0,59986 € |
|---|---|
| Unit Price with VAT: | 0,71383 € |




