
787646-2 | |
|---|---|
DigiKey Part Number | 787646-2-ND |
Manufacturer | |
Manufacturer Product Number | 787646-2 |
Description | CONN SCA-2 RCPT 20POS VERT SLDR |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector SCA-2 Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 787646-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Type SCA-2 |
Part Status Obsolete | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 20 | Base Product Number |

