
776728-1 | |
|---|---|
DigiKey Part Number | 776728-1-ND |
Manufacturer | |
Manufacturer Product Number | 776728-1 |
Description | 48P HYBRID PLUG ASSY, A KEY, OPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Features Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 6,11546 € | 13.698,63 € |
| Unit Price without VAT: | 6,11546 € |
|---|---|
| Unit Price with VAT: | 7,27740 € |

