
776300-2 | |
|---|---|
DigiKey Part Number | A106729-ND |
Manufacturer | |
Manufacturer Product Number | 776300-2 |
Description | CONN PIN 14-18AWG CRIMP NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 776300-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,29904 € | 74,76 € |
| 500 | 0,28476 € | 142,38 € |
| 1.000 | 0,27114 € | 271,14 € |
| 3.000 | 0,25091 € | 752,73 € |






