Image for 770643-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770643-1

DigiKey Part Number
770643-1-ND
Manufacturer
Manufacturer Product Number
770643-1
Description
CONN PLUG 4POS IDC 18AWG TIN
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Tin 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Discrete
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Obsolete
Features
Feed Through
Connector Type
Plug
Contact Finish
Tin
Contact Type
Male Pin
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
4
Color
Natural
Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.