
770497-2 | |
|---|---|
DigiKey Part Number | 770497-2-ND |
Manufacturer | |
Manufacturer Product Number | 770497-2 |
Description | CONN RCPT HSNG FMALE 5POS PNL MT |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Packaging Bulk | Shell Material Polyester |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 5 (Power) | Contact Shape Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |

