
770210-1 | |
|---|---|
DigiKey Part Number | A100907TR-ND - Tape & Reel (TR) A100907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770210-1 |
Description | CONN PIN 18-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 770210-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13600 € | 3,40 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,12340 € | 12,34 € |
| 250 | 0,11568 € | 28,92 € |
| 500 | 0,11014 € | 55,07 € |
| 1.000 | 0,10487 € | 104,87 € |
| 2.500 | 0,09830 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08892 € | 444,60 € |
| 10.000 | 0,08468 € | 846,80 € |
| 15.000 | 0,08229 € | 1.234,35 € |
| 25.000 | 0,07938 € | 1.984,50 € |
| 35.000 | 0,07752 € | 2.713,20 € |
| 50.000 | 0,07559 € | 3.779,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |







