
770033-1 | |
|---|---|
DigiKey Part Number | A25187-ND |
Manufacturer | |
Manufacturer Product Number | 770033-1 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug, Front Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770033-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42920 € | 10,73 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,38910 € | 38,91 € |
| 250 | 0,36468 € | 91,17 € |
| 500 | 0,34728 € | 173,64 € |
| 1.000 | 0,33068 € | 330,68 € |
| 2.500 | 0,30998 € | 774,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



