
770008-4 | |
|---|---|
DigiKey Part Number | A14265TR-ND - Tape & Reel (TR) A14265CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770008-4 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770008-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,84280 € | 21,07 € |
| 50 | 0,80280 € | 40,14 € |
| 100 | 0,76440 € | 76,44 € |
| 250 | 0,71644 € | 179,11 € |
| 500 | 0,68222 € | 341,11 € |
| 1.000 | 0,64966 € | 649,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56992 € | 2.279,68 € |
| 8.000 | 0,54273 € | 4.341,84 € |
| 12.000 | 0,52745 € | 6.329,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |
















