Similar
Similar
Similar
Similar
Similar
Similar

767149-4 | |
|---|---|
DigiKey Part Number | 767149-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 767149-4 |
Description | CONN PLUG 152POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767149-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 12.57mm, 21.6mm |
Number of Positions 152 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767149-4 | TE Connectivity AMP Connectors | 0 | 5767149-4-ND | 54,16542 € | Direct |
| 1-5767121-1 | TE Connectivity AMP Connectors | 0 | 1-5767121-1-ND | 81,88173 € | Similar |
| 1-5767127-1 | TE Connectivity AMP Connectors | 0 | 1-5767127-1-ND | 84,56345 € | Similar |
| 1-5767149-1 | TE Connectivity AMP Connectors | 0 | 1-5767149-1-ND | 84,56345 € | Similar |
| 1-767121-1 | TE Connectivity AMP Connectors | 0 | 1-767121-1-ND | 39,57744 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 69,13923 € | 11.615,39 € |
| Unit Price without VAT: | 69,13923 € |
|---|---|
| Unit Price with VAT: | 82,27568 € |




