767055-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 91,90194 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 85,88055 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 102,93250 €
Datasheet
767055-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767055-6

DigiKey Part Number
767055-6-ND
Manufacturer
Manufacturer Product Number
767055-6
Description
CONN PLUG 228POS EDGE MNT GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
228 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767055-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
228
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.251" (6.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
67285,86510 €57.701,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,86510 €
Unit Price with VAT:102,17947 €