
767032-2 | |
|---|---|
DigiKey Part Number | 767032-2-ND |
Manufacturer | |
Manufacturer Product Number | 767032-2 |
Description | CONN PLUG 76POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767032-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 20mm, 29mm |
Number of Positions 76 | Height Above Board 0.780" (19.81mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767032-2 | TE Connectivity AMP Connectors | 0 | A144402-ND | 68,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 69,05286 € | 966,74 € |
| Unit Price without VAT: | 69,05286 € |
|---|---|
| Unit Price with VAT: | 82,17290 € |









