750071-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.681
Unit Price: 4,64000 €
Datasheet
6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750071-1

DigiKey Part Number
750071-1-ND
Manufacturer
Manufacturer Product Number
750071-1
Description
CONN RCPT FMALE MINI DIN 6P SLDR
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyester
Mfr
Contact Finish - Mating
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
6
Voltage Rating
30VDC
Shell Size - Insert
Mini DIN
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole, Right Angle
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Fastening Type
Push-Pull
Applications
Audio, Video
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5750071-1TE Connectivity AMP Connectors1.6815750071-1-ND4,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes