749806-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
749806-9
749806-9
749806-9

749806-9

DigiKey Part Number
A105231-ND
Manufacturer
Manufacturer Product Number
749806-9
Description
CONN D-SUB RCPT 25POS CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
749806-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side, Male Short Screw (4-40)
Termination
Crimp
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,32000 €32,32 €
1027,46900 €274,69 €
2525,74920 €643,73 €
5024,52120 €1.226,06 €
10023,35190 €2.335,19 €
25022,69232 €5.673,08 €
Manufacturers Standard Package
Unit Price without VAT:32,32000 €
Unit Price with VAT:38,46080 €