
749765-3 | |
|---|---|
DigiKey Part Number | A23432-ND |
Manufacturer | |
Manufacturer Product Number | 749765-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
Category | Accessory Type Jackscrew Socket |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series HDF, HDP |
Series | Length - Below Head 0.312" (7.92mm) |
Packaging Bulk | Thread Size M2.6 Socket, 4-40 Screw |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749765-3 | TE Connectivity AMP Connectors | 24.535 | A33691-ND | 1,61000 € | Direct |


