
749111-7 | |
|---|---|
DigiKey Part Number | A23688-ND |
Manufacturer | |
Manufacturer Product Number | 749111-7 |
Description | CONN D-TYPE PLUG 80POS IDC |
Customer Reference | |
Detailed Description | 80 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749111-7 | TE Connectivity AMP Connectors | 0 | A31790-ND | 22,92420 € | Direct |


