
748676-2 | |
|---|---|
DigiKey Part Number | A2062-ND |
Manufacturer | |
Manufacturer Product Number | 748676-2 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Obsolete | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5748676-2 | TE Connectivity AMP Connectors | 3.846 | A34128-ND | 5,94000 € | Direct |



