747832-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 477
Unit Price: 6,70000 €
Datasheet
Image for 747832-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747832-4

DigiKey Part Number
A23346-ND
Manufacturer
Manufacturer Product Number
747832-4
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Ground Strap, Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5747832-4TE Connectivity AMP Connectors477A32134-ND6,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes