747321-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 714
Unit Price: 5,24000 €
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 51
Unit Price: 2,14000 €
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 8,40000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,90000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,54000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,74000 €
Datasheet

Similar


3M
In Stock: 18
Unit Price: 6,56000 €
Datasheet

Similar


3M
In Stock: 111
Unit Price: 5,86000 €
Datasheet

Similar


3M
In Stock: 2.181
Unit Price: 5,75000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 8,21000 €
Datasheet

Similar


3M
In Stock: 59
Unit Price: 8,05000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,33040 €

Similar


Amphenol CS (Commercial Products)
In Stock: 674
Unit Price: 2,97000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,24144 €
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747321-4

DigiKey Part Number
AMS09G-ND
Manufacturer
Manufacturer Product Number
747321-4
Description
CONN D-SUB PLUG 9POS IDC
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes