Direct
Direct
Similar
Similar

1-746285-0 | |
|---|---|
DigiKey Part Number | AKC50G-ND |
Manufacturer | |
Manufacturer Product Number | 1-746285-0 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-746285-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Forked | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-0 | TE Connectivity AMP Connectors | 6.178 | AKC50H-ND | 3,17000 € | Direct |
| CWR-227-50-0000 | CW Industries | 46 | CKC50G-ND | 7,22000 € | Direct |
| 66900-250LF | Amphenol CS (FCI) | 8.910 | 609-3653-ND | 5,24000 € | Similar |
| 89150-0101HA | 3M | 1.015 | 89150-0101HA-ND | 2,36000 € | Similar |





