
745908-2 | |
|---|---|
DigiKey Part Number | 745908-2-ND |
Manufacturer | |
Manufacturer Product Number | 745908-2 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Grounding Indents, Shielded |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Thermoplastic |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745908-2 | TE Connectivity AMP Connectors | 181 | A114021-ND | 9,14000 € | Direct |









