Similar

745652-1 | |
|---|---|
DigiKey Part Number | A2036-ND |
Manufacturer | |
Manufacturer Product Number | 745652-1 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Obsolete | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Slide Lock |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745652-1 | TE Connectivity AMP Connectors | 25 | A33660-ND | 19,38000 € | Direct |
| 981-015-030R121 | NorComp Inc. | 69 | 915ERE-ND | 6,77000 € | Similar |



