
745229-4 | |
|---|---|
DigiKey Part Number | A5801-ND |
Manufacturer | |
Manufacturer Product Number | 745229-4 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745229-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23804 € | 59,51 € |
| 500 | 0,22664 € | 113,32 € |
| 1.000 | 0,21581 € | 215,81 € |
| 3.000 | 0,19971 € | 599,13 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


























