
745203-2 | |
|---|---|
DigiKey Part Number | A2000-ND |
Manufacturer | |
Manufacturer Product Number | 745203-2 |
Description | CONN D-SUB PLUG 9POS IDC |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Discrete Wire |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) Varies by Wire Gauge |
Connector Style | Voltage Rating 250V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745203-9 | TE Connectivity AMP Connectors | 272 | A31937-ND | 5,92000 € | Direct |



