
745136-3 | |
---|---|
DigiKey Part Number | A23421-ND |
Manufacturer | |
Manufacturer Product Number | 745136-3 |
Description | CONN D-SUB MALE SCREW RETAINER |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.200" (5.08mm) | |
Thread Size | 4-40 | |
Base Product Number |