737439-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

737439-2

DigiKey Part Number
A131114TR-ND - Tape & Reel (TR)
A131114CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
737439-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
737439-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.673" (17.10mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,10920 €2,73 €
500,10400 €5,20 €
1000,09900 €9,90 €
2500,09272 €23,18 €
5000,08828 €44,14 €
1.0000,08406 €84,06 €
2.5000,07880 €197,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07128 €356,40 €
10.0000,06788 €678,80 €
15.0000,06596 €989,40 €
25.0000,06363 €1.590,75 €
35.0000,06213 €2.174,55 €
50.0000,06059 €3.029,50 €
125.0000,05680 €7.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €