737426-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 346
Unit Price: 6,68000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 169
Unit Price: 8,62000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 3,39280 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 267
Unit Price: 5,14000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 193
Unit Price: 7,74000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 4,13756 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 6,27078 €
Datasheet

Parametric Equivalent


Molex
In Stock: 190
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,52810 €
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: 7,38000 €

Parametric Equivalent


Molex
In Stock: 175
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 10.706
Unit Price: 0,66000 €

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 2.613
Unit Price: 0,87000 €
Datasheet
737426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

737426-1

DigiKey Part Number
737426-1-ND
Manufacturer
Manufacturer Product Number
737426-1
Description
CONN BACKSHELL 9POS 180DEG
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes